This SPST tactile switch features a round button actuator and a gull wing termination style. It has a maximum current rating of 0.05A at 12VDC and a mechanical life of 100,000 cycles. The switch is designed for surface mount applications and operates within a temperature range of -20 to 85°C.
C&K PTS645SM43SMTR92LFS technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Mechanical Life | 100000Cycles |
| Operating Force | 1.57N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K PTS645SM43SMTR92LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.