C&K PVA1 EE H4 SNA 1.2N technical specifications.
| Type | Short Stroke |
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Max Current Rating | 0.1A |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 3VA |
| Electrical Life | >=100000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Operating Force | 1.2N |
| Actuator Style | Plunger |
| Body Orientation | Straight |
| Bounce Time | <=3ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C&K PVA1 EE H4 SNA 1.2N to view detailed technical specifications.
No datasheet is available for this part.