C&K PWR70Q2SR technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Max Current Rating | 5@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for C&K PWR70Q2SR to view detailed technical specifications.
No datasheet is available for this part.