C&K R10215RN01BE technical specifications.
| Actuator Style | Screwdriver |
| Pole Throw Configuration | SPDT |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K R10215RN01BE to view detailed technical specifications.
No datasheet is available for this part.