This DP3T rotary switch features a screwdriver actuator and a wire lead termination style. It has a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. The switch is rated for 0.4W at 20VAC or 20VDC. It has an electrical life of 10,000 cycles and a throw angle of 36 degrees. The switch is designed for panel mount applications and has a straight body orientation.
C&K R20315RSWCBE technical specifications.
| Actuator Style | Screwdriver |
| Pole Throw Configuration | DP3T |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 3 |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 95°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K R20315RSWCBE to view detailed technical specifications.
No datasheet is available for this part.