The R20316RS02QE is a 3-position DP3T rotary switch with a maximum current rating of 5 amps at 125VAC. It features a screwdriver actuator style and a pole throw configuration of DP3T. The switch has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 125V, as certified by CSA and UL. It can handle a maximum power rating of 93.21 watts, also certified by CSA and UL. The R20316RS02QE is designed for through-hole mounting and has a termination style of PC pins.
C&K R20316RS02QE technical specifications.
| Actuator Style | Screwdriver |
| Pole Throw Configuration | DP3T |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125@(CSA/UL)V |
| Max Power Rating | 93.21@(CSA/UL)VA |
| Number of Positions | 3 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K R20316RS02QE to view detailed technical specifications.
No datasheet is available for this part.