C&K R20416RSWCBE technical specifications.
| Actuator Style | Screwdriver |
| Pole Throw Configuration | DP4T |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Number of Positions | 4 |
| Termination Style | Wire Lead |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K R20416RSWCBE to view detailed technical specifications.
No datasheet is available for this part.