C&K R20515RSWCQ technical specifications.
| Actuator Style | Screwdriver |
| Pole Throw Configuration | DP5T |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125@(CSA/UL)V |
| Max Power Rating | 93.21@(CSA/UL)VA |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 5 |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 95°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K R20515RSWCQ to view detailed technical specifications.
No datasheet is available for this part.