This sub-miniature rotary switch features a flatted screwdriver slot actuator and a SPDT pole throw configuration. It has a maximum current rating of 0.5A at 24VDC and a maximum DC voltage rating of 48V. The switch has an electrical life of 2000 hours and a 45-degree angle of throw. It is available in a through-hole package with PC pins and can be mounted in a straight body orientation. The switch operates within a temperature range of -40°C to 85°C.
C&K RM102772BCB technical specifications.
| Actuator Style | Flatted Screwdriver Slot |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.5@24VDCA |
| Max DC Voltage Rating | 48V |
| Electrical Life | 2000Cycles |
| Angle of Throw | 45° |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Switch Function | Sub-Miniature |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K RM102772BCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.