This 4PDT rotary switch features a screwdriver actuator and a maximum current rating of 0.15A. It can withstand a maximum AC voltage of 60V and a maximum DC voltage of 60V, with a maximum power rating of 5W. The switch has an electrical life of 10,000 cycles and a 30-degree angle of throw. It is available in a straight body orientation with solder lug termination.
C&K RTAC30402B02SDFS technical specifications.
| Actuator Style | Screwdriver |
| Pole Throw Configuration | 4PDT |
| Max Current Rating | 0.15A |
| Max AC Voltage Rating | 60V |
| Max DC Voltage Rating | 60V |
| Max Power Rating | 5VA |
| Electrical Life | 10000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K RTAC30402B02SDFS to view detailed technical specifications.
No datasheet is available for this part.