The RTAC364025SD25S is a 4PDT rotary switch with a round shaft actuator. It features a maximum current rating of 0.15A and a maximum voltage rating of 60V AC and DC. The switch has a power rating of 5W and an electrical life of 10,000 cycles. It offers a 36° angle of throw and two positions. The termination style is solder lug, and the body orientation is straight.
C&K RTAC364025SD25S technical specifications.
| Actuator Style | Round Shaft |
| Pole Throw Configuration | 4PDT |
| Max Current Rating | 0.15A |
| Max AC Voltage Rating | 60V |
| Max DC Voltage Rating | 60V |
| Max Power Rating | 5VA |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K RTAC364025SD25S to view detailed technical specifications.
No datasheet is available for this part.