This SPDT rotary switch features a screwdriver shaft actuator and a 30/36° angle of throw. It has a maximum current rating of 0.02A and a maximum AC voltage rating of 25V. The switch is rated for 0.5W of power and has an electrical life of 10,000 cycles. It is designed for panel mount applications and has a solder lug termination style. The operating temperature range is -20°C to 70°C.
C&K RTAC41S02R25NP technical specifications.
| Actuator Style | Screwdriver Shaft |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.02A |
| Max AC Voltage Rating | 25V |
| Max Power Rating | 0.5VA |
| Electrical Life | 10000Cycles |
| Angle of Throw | 30/36° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K RTAC41S02R25NP to view detailed technical specifications.
No datasheet is available for this part.