This 9-position rotary switch features a screwdriver shaft actuator and a solder lug termination. It has a maximum current rating of 0.15A and a maximum AC voltage rating of 60V. The switch is designed for panel mount applications and has a maximum power rating of 5W. It operates within a temperature range of -20 to 70°C and has an electrical life of 10,000 cycles.
C&K RTAC41S09M50NS technical specifications.
| Actuator Style | Screwdriver Shaft |
| Pole Throw Configuration | SP9T |
| Max Current Rating | 0.15A |
| Max AC Voltage Rating | 60V |
| Max Power Rating | 5VA |
| Electrical Life | 10000Cycles |
| Angle of Throw | 30/36° |
| Number of Positions | 9 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K RTAC41S09M50NS to view detailed technical specifications.
No datasheet is available for this part.