C&K RTAH31S12A25NS technical specifications.
| Actuator Style | Screwdriver Shaft |
| Pole Throw Configuration | SP12T |
| Max Current Rating | 0.15A |
| Max AC Voltage Rating | 60V |
| Max Power Rating | 5VA |
| Electrical Life | 10000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 12 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K RTAH31S12A25NS to view detailed technical specifications.
No datasheet is available for this part.