The RTAP30202B02AD25G is a DPDT rotary switch with a round shaft actuator style and a 30° angle of throw. It has a maximum current rating of 0.02A and a maximum power rating of 0.5W. The switch is rated for 25V AC and DC and has an electrical life of 10,000 cycles. It features PC pins for termination and is designed for panel mount or through hole mounting.
C&K RTAP30202B02AD25G technical specifications.
| Actuator Style | Round Shaft |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 0.02A |
| Max AC Voltage Rating | 25V |
| Max DC Voltage Rating | 25V |
| Max Power Rating | 0.5VA |
| Electrical Life | 10000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K RTAP30202B02AD25G to view detailed technical specifications.
No datasheet is available for this part.