C&K RTAP30GSSDM50S technical specifications.
| Actuator Style | Flatted Shaft |
| Max Current Rating | 0.02A |
| Max AC Voltage Rating | 25V |
| Max DC Voltage Rating | 25V |
| Max Power Rating | 0.5VA |
| Electrical Life | 10000Cycles |
| Angle of Throw | 30° |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K RTAP30GSSDM50S to view detailed technical specifications.
No datasheet is available for this part.