This 7-position rotary switch features a round shaft actuator and a SP7T pole throw configuration. It has a maximum current rating of 0.25A and a maximum AC/DC voltage rating of 25V. The switch can handle a maximum power rating of 5W and has an angle of throw of 30 degrees. It is designed for through-hole mounting and has a right-angle body orientation. The operating temperature range is from -25°C to 70°C.
C&K RTBH321S07ANNZP technical specifications.
| Actuator Style | Round Shaft |
| Pole Throw Configuration | SP7T |
| Max Current Rating | 0.25A |
| Max AC Voltage Rating | 25V |
| Max DC Voltage Rating | 25V |
| Max Power Rating | 5VA |
| Angle of Throw | 30° |
| Number of Positions | 7 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for C&K RTBH321S07ANNZP to view detailed technical specifications.
No datasheet is available for this part.