The RTBV311S03APNZS is a SP3T rotary switch with a round shaft actuator and 3 positions. It has a maximum current rating of 0.25A and a maximum AC/DC voltage rating of 25V. The switch is designed for panel mount or through hole mounting and has a maximum power rating of 5W. It operates within a temperature range of -25°C to 70°C.
C&K RTBV311S03APNZS technical specifications.
| Actuator Style | Round Shaft |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 0.25A |
| Max AC Voltage Rating | 25V |
| Max DC Voltage Rating | 25V |
| Max Power Rating | 5VA |
| Angle of Throw | 30° |
| Number of Positions | 3 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for C&K RTBV311S03APNZS to view detailed technical specifications.
No datasheet is available for this part.