C&K RTE0200N01 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Screwdriver |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.1@50VDCA |
| Max DC Voltage Rating | 50V |
| Mechanical Life | 1500Cycles |
| Number of Positions | 2 |
| Terminal Pitch | 5.08mm |
| Package Type | DIP |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K RTE0200N01 to view detailed technical specifications.
No datasheet is available for this part.