The RTE0302R04 is a 3-position SP3T DIP switch with a shaft actuator, rated for 30VDC and 0.1A. It features a mechanical life of 1500 cycles and is designed for through-hole mounting. The switch operates within a temperature range of -25°C to 85°C and is available from C&K.
C&K RTE0302R04 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP3T |
| Actuator Style | Shaft |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Mechanical Life | 1500Cycles |
| Number of Positions | 3 |
| Package Type | DIP |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K RTE0302R04 to view detailed technical specifications.
No datasheet is available for this part.