SP10T rotary DIP switch featuring N.O./N.C. contacts and a flush screwdriver actuator. This surface-mount component utilizes gull wing termination and a straight body orientation. Rated for 0.1A at 30VDC, it offers a mechanical life of 20,000 cycles. Operating temperature range is -25°C to 85°C.
C&K RTE1000G14 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP10T |
| Actuator Style | Flush Screwdriver |
| Termination Style | Gull Wing |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Mechanical Life | 20000Cycles |
| Number of Positions | 10 |
| Package Type | DIP |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K RTE1000G14 to view detailed technical specifications.
No datasheet is available for this part.