C&K S112032MS02Q technical specifications.
| Actuator Style | Extended Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 22.99 |
| Product Depth (mm) | 13.46 |
| Product Height (mm) | 18.41 |
| Body Length (mm) | 22.99 |
| Body Depth (mm) | 13.46 |
| Body Height (mm) | 7.11 |
| Actuator Length (mm) | 8.51 |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 6.35 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON Mom |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes |
| HTS Code | 8536509050 |
| Schedule B | 8536509050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K S112032MS02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.