DPDT ON ON slide switch featuring an extended top slide actuator. Rated for 6A at 250VAC and 125VDC, with an electrical life of 10,000 cycles. This through-hole mounted component utilizes PC pin termination and operates within a temperature range of -30°C to 65°C.
C&K S202031MS02Q technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 10000Cycles |
| Actuator Style | Extended Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K S202031MS02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.