C&K S202132SSWCQE technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 10000Cycles |
| Actuator Style | Screwdriver |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K S202132SSWCQE to view detailed technical specifications.
No datasheet is available for this part.