C&K S203031MS02Q technical specifications.
| Actuator Style | Extended Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 22.99 |
| Product Depth (mm) | 13.46 |
| Product Height (mm) | 18.41 |
| Number of Terminals | 8 |
| Pole Throw Configuration | DP3T |
| Switch Configuration | ON ON ON |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 10000Cycles |
| Cage Code | 63HW9 |
| EU RoHS | Yes |
| HTS Code | 8536509050 |
| Schedule B | 8536509050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K S203031MS02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.