C&K S2R021C93 technical specifications.
| Actuator Style | Thumbwheel |
| Max Current Rating | 0.05@50VAC 50VDCA |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 50V |
| Termination Style | PC Board/Solder Pins |
| Mounting | Panel Mount/Through Hole |
| Number of Positions | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Circuit Code | BCD |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C&K S2R021C93 to view detailed technical specifications.
No datasheet is available for this part.