The S2T018P90 is a 10-position thumbwheel switch with a maximum current rating of 0.05A at 50VAC or DC. It is designed for panel mount applications and has a termination style of PC board. The switch operates within a temperature range of -40°C to 70°C and features a BCD complement circuit code.
C&K S2T018P90 technical specifications.
| Actuator Style | Thumbwheel |
| Max Current Rating | 0.05@50VAC 50VDCA |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 50V |
| Termination Style | PC Board |
| Mounting | Panel Mount |
| Number of Positions | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Circuit Code | BCD Complement |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C&K S2T018P90 to view detailed technical specifications.
No datasheet is available for this part.