The S2T054C98 is a 16-position thumbwheel switch with a maximum current rating of 0.05 amperes at 50 volts AC or DC. It features a panel mount/through hole termination style and can withstand a maximum AC voltage rating of 50 volts. The switch operates within a temperature range of -40 to 70 degrees Celsius. It is designed for use in applications requiring a high level of reliability and is suitable for use in environments where a circuit code of BCH is required.
C&K S2T054C98 technical specifications.
| Actuator Style | Thumbwheel |
| Max Current Rating | 0.05@50VAC 50VDCA |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 50V |
| Termination Style | PC Board/Solder Pins |
| Mounting | Panel Mount/Through Hole |
| Number of Positions | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Circuit Code | BCH |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C&K S2T054C98 to view detailed technical specifications.
No datasheet is available for this part.