DPDT ON ON slide switch with screwdriver actuator and PC pin termination. Features through-hole mounting, straight body orientation, and a 12A @ 125VAC rating with 250VAC/125VDC voltage capabilities. This switch offers 6 terminals across 2 rows with a 7.62mm row spacing and 6.35mm terminal pitch, designed for 10,000 electrical cycles within a -30°C to 65°C operating temperature range.
C&K S602131MS02Q technical specifications.
| Actuator Style | Screwdriver |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 22.99 |
| Product Depth (mm) | 13.46 |
| Product Height (mm) | 11.47 |
| Body Length (mm) | 22.99 |
| Body Depth (mm) | 13.46 |
| Body Height (mm) | 7.11 |
| Actuator Length (mm) | 1.57 |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 6.35 |
| Number of Rows | 2 |
| Row Spacing (mm) | 7.62 |
| Number of Terminals | 6 |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 12@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes |
| HTS Code | 8536509050 |
| Schedule B | 8536509050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K S602131MS02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.