
SPST DIP switch featuring a raised slide actuator and gull wing termination for surface mount applications. This 2-position, straight body component offers OFF/ON functionality with a 0.1A at 25VDC rating and an electrical and mechanical life of 2000 cycles per switch. It has a 2.54mm terminal pitch and is supplied on tape and reel.
C&K SD02H1SBR technical specifications.
| Actuator Style | Raised Slide |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 0.25 |
| Terminal Pitch (mm) | 2.54 |
| Total Pitch (mm) | 2.54 |
| Row Space (mm) | 8.61 |
| Product Length (mm) | 6.55 |
| Product Depth (mm) | 9.91 |
| Product Height (mm) | 4.56 |
| Package Type | DIP |
| Number of Terminals | 4 |
| Body Length (mm) | 6.55 |
| Body Depth (mm) | 6.68 |
| Body Height (mm) | 4.06 |
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.1@25VDCA |
| Max DC Voltage Rating | 25V |
| Electrical Life | 2000/SwitchCycles |
| Mechanical Life | 2000/SwitchCycles |
| Number of Positions | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K SD02H1SBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.