This surface mount switch is a 3-position SPST device with a flush slide actuator. It has a maximum current rating of 0.1A at 25VDC and can operate over a temperature range of -20 to 85°C. The switch is designed for use in surface mount applications and is available in a DIP package.
C&K SD03H0SK technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Slide |
| Termination Style | Gull Wing |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.1@25VDCA |
| Max DC Voltage Rating | 25V |
| Electrical Life | 2000/SwitchCycles |
| Mechanical Life | 2000/SwitchCycles |
| Number of Positions | 3 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K SD03H0SK to view detailed technical specifications.
No datasheet is available for this part.