The SD08H0SKR is a surface mount DIP switch from C&K, featuring a flush slide actuator and gull wing termination style. It has a maximum current rating of 0.1A at 25VDC and a maximum DC voltage rating of 25V. The switch has an electrical life of 2000 cycles and a mechanical life of 2000 cycles. It is available in a DIP package and has a terminal pitch of 2.54mm. The operating temperature range is -20°C to 85°C.
C&K SD08H0SKR technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Slide |
| Termination Style | Gull Wing |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.1@25VDCA |
| Max DC Voltage Rating | 25V |
| Electrical Life | 2000/SwitchCycles |
| Mechanical Life | 2000/SwitchCycles |
| Number of Positions | 8 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K SD08H0SKR to view detailed technical specifications.
No datasheet is available for this part.