4-position SPST DIP switch featuring a flush slide actuator and gull wing termination for surface mounting. Rated for 0.1A at 5VDC and 24VDC, this straight body orientation switch offers 1000 electrical and mechanical cycles. Operating within a temperature range of -40°C to 85°C, it utilizes a 2.54mm terminal pitch.
C&K SDA04H0SBD technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Slide |
| Termination Style | Gull Wing |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.1@5VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 1000Cycles |
| Mechanical Life | 1000Cycles |
| Number of Positions | 4 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K SDA04H0SBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.