4-position SPST rotary and slide actuator DIP switch featuring OFF ON configurations. Surface mountable with gull wing termination and a 2.54mm terminal pitch. Rated for 0.1A at 5VDC and 24VDC, with an electrical and mechanical life of 1000 cycles. Operates within a temperature range of -40°C to 85°C.
C&K SDA04H1SBD technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Raised Slide |
| Termination Style | Gull Wing |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.1@5VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 1000Cycles |
| Mechanical Life | 1000Cycles |
| Number of Positions | 4 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K SDA04H1SBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.