Surface mount detector switch with a right-angle body orientation. Features a normally open (N.O.), single-pole, single-throw (SPST) configuration and a plunger actuator. Rated for 0.1A at 12VDC with an electrical and mechanical life of 50,000 cycles. Termination is via J-bend, and it includes 4 terminals. Operating force is 0.74 N, with an operating temperature range of -40°C to 85°C.
C&K SDS004R technical specifications.
| Type | Side Actuated |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.1@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Body Orientation | Right Angle |
| Actuator Style | Plunger |
| Operating Force | 0.74N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K SDS004R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.