Switch Detector N.C. SPST Plunger J-Bend 0.1A 12VDC SMD T/R
Checking distributor stock and pricing after the page loads.
| Type | Side Actuated |
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.1@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Number of Terminals | 2 |
| Body Orientation | Right Angle |
| Actuator Style | Plunger |
| Operating Force | 0.74N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |