This micro miniature keylock switch features a SPDT configuration with a maximum DC voltage rating of 24V and a maximum power rating of 0.24W. It has a termination style of PC pins and is mounted through a hole. The switch has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The switch has a gold contact material and a bounce time of less than or equal to 2.5 milliseconds. It is designed to last for at least 5,000,000 electrical cycles.
C&K SET L BK GN 7.62 AU OA BRN technical specifications.
| Type | Micro Miniature |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.01A |
| Max DC Voltage Rating | 24V |
| Max Power Rating | 0.24VA |
| Electrical Life | >=5000000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Operating Force | 1.5N |
| Actuator Style | Wide Button |
| Body Orientation | Straight |
| Contact Material | Gold |
| Bounce Time | <=2.5ms |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for C&K SET L BK GN 7.62 AU OA BRN to view detailed technical specifications.
No datasheet is available for this part.