This is a micro miniature keylock switch with a SPDT configuration, rated for 0.01A and 24V, with a maximum power rating of 0.24W. It has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C. The switch has a gold contact material and a bounce time of less than or equal to 2.5ms. It is available in a 4-pin through hole package with a wide button actuator style and a straight body orientation.
C&K SETF L GY YE AU OA technical specifications.
| Type | Micro Miniature |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.01A |
| Max DC Voltage Rating | 24V |
| Max Power Rating | 0.24VA |
| Electrical Life | >=5000000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Operating Force | 1.5N |
| Actuator Style | Wide Button |
| Body Orientation | Straight |
| Contact Material | Gold |
| Bounce Time | <=2.5ms |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C&K SETF L GY YE AU OA to view detailed technical specifications.
No datasheet is available for this part.