C&K SF 2UEELBB technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Button |
| Max Current Rating | 0.5A |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 125V |
| Max Power Rating | 50VA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Panel Cutout Dimensions | 14(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K SF 2UEELBB to view detailed technical specifications.
No datasheet is available for this part.