The C&K SP04 is a 4-position recessed slide DIP switch with a maximum current rating of 0.01A and a maximum DC voltage rating of 20V. It features a recessed slide actuator style and is terminated with PC pins. The switch has a straight body orientation and is designed for through-hole mounting. The C&K SP04 operates within a temperature range of -20°C to 85°C and has a mechanical life of 1000 cycles.
C&K SP04 technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Recessed Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.01A |
| Max DC Voltage Rating | 20V |
| Electrical Life | 1000Cycles |
| Mechanical Life | 1000Cycles |
| Number of Positions | 4 |
| Terminal Pitch | 2.54mm |
| Package Type | SIP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K SP04 to view detailed technical specifications.
No datasheet is available for this part.