This SPDT toggle switch features a round lever actuator and PC pins termination. It has a maximum current rating of 3 amps at 120VAC and 28VDC, and a maximum power rating of 0.4 watts at 20VAC and 20VDC. The switch has an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 85°C.
C&K T101MT9V3RE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 3@120VAC 28VDCA |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 60000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K T101MT9V3RE to view detailed technical specifications.
No datasheet is available for this part.