The T101MTAVLE is a SPDT toggle switch with a maximum current rating of 3 amps at 120VAC or 28VDC. It has a maximum AC voltage rating of 120V and a maximum DC voltage rating of 28V. The switch has a maximum power rating of 0.4 watts at 20VAC or 20VDC. It is designed for electrical life of 60,000 cycles. The actuator style is a round lever and the termination style is PC pins. The switch is mounted on a PC board with a bracket and threads, and operates within a temperature range of -30°C to 85°C.
C&K T101MTAVLE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 3@120VAC 28VDCA |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 60000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K T101MTAVLE to view detailed technical specifications.
No datasheet is available for this part.