This SPDT toggle switch has a max AC voltage rating of 20V and a max power rating of 0.4W at 20VAC or DC. It features a round lever actuator style and solder lug termination. The switch is designed for panel mount with threads and has an electrical life of 60,000 cycles. It operates within a temperature range of -30 to 85°C.
C&K T101MTZBE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 60000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K T101MTZBE to view detailed technical specifications.
No datasheet is available for this part.