
SPST DIP switch featuring a recessed slide actuator and gull wing termination for surface mounting. This 4-position, 8-terminal component offers an OFF-ON configuration with a 20VDC voltage rating and 0.4VA power handling. Designed for 1000 electrical and mechanical cycles, it has a 1.27mm terminal pitch and operates within a -20°C to 85°C temperature range.
C&K TD04H0SK1 technical specifications.
| Actuator Style | Recessed Slide |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 0 |
| Terminal Pitch (mm) | 1.27 |
| Total Pitch (mm) | 3.81 |
| Row Space (mm) | 6.86 |
| Product Length (mm) | 6.35 |
| Product Depth (mm) | 8.13 |
| Product Height (mm) | 2.75 |
| Package Type | DIP |
| Number of Terminals | 8 |
| Body Length (mm) | 6.35 |
| Body Depth (mm) | 6.2 |
| Body Height (mm) | 2.35 |
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VDCVA |
| Electrical Life | 1000Cycles |
| Mechanical Life | 1000Cycles |
| Number of Positions | 4 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | No |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K TD04H0SK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.