This 6-position DIP switch features a recessed slide actuator and is rated for 0.025A at 24VDC. It has a mechanical life of 1000 cycles and an electrical life of 1000 cycles. The switch is designed for surface mount applications and has a terminal pitch of 1.27mm. It operates over a temperature range of -20°C to 85°C.
C&K TDA06H0SK1R technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Recessed Slide |
| Termination Style | Gull Wing |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 1000Cycles |
| Mechanical Life | 1000Cycles |
| Number of Positions | 6 |
| Terminal Pitch | 1.27mm |
| Package Type | DIP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K TDA06H0SK1R to view detailed technical specifications.
No datasheet is available for this part.