8-position SPST DIP switch featuring a recessed slide actuator and gull wing termination for surface mounting. This straight-body, off-on switch offers a 0.025A at 24VDC current rating and a 24VDC voltage rating. It boasts an electrical and mechanical life of 1000 cycles, with a 1.27mm terminal pitch. Operating temperature range is -40°C to 85°C.
C&K TDA08H0SB1 technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Recessed Slide |
| Termination Style | Gull Wing |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 1000Cycles |
| Mechanical Life | 1000Cycles |
| Number of Positions | 8 |
| Terminal Pitch | 1.27mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K TDA08H0SB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.