8-position SPST rotary and slide actuator DIP switch featuring a recessed slide actuator and gull wing termination for surface mount applications. This straight-bodied switch offers an OFF-ON configuration with a maximum current rating of 0.025A at 24VDC and a maximum DC voltage rating of 24V. It boasts an electrical and mechanical life of 1000 cycles, with a terminal pitch of 1.27mm. Operating temperature range is from -40°C to 85°C.
C&K TDA08H0SB1R technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Recessed Slide |
| Termination Style | Gull Wing |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 1000Cycles |
| Mechanical Life | 1000Cycles |
| Number of Positions | 8 |
| Terminal Pitch | 1.27mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K TDA08H0SB1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.