The TF320CJT104AY is a basic and snap action switch from C&K, featuring a SPST configuration and lever actuator style. It has a maximum current rating of 20 amps at 250VAC and a termination style of quick connect. The switch is designed for screw mount applications and has an operating force of 7.38. It operates within a temperature range of -40 to 125°C and has an electrical life of 10,000 cycles.
C&K TF320CJT104AY technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Lever |
| Max Current Rating | 20@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 7.38N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for C&K TF320CJT104AY to view detailed technical specifications.
No datasheet is available for this part.