The TF320CJT1540Y is a basic and snap action switch with a lever actuator style, rated for 20A at 250VAC. It features a screw mount termination style and a maximum operating temperature range of -40 to 125°C. The switch has a high electrical life of 10,000 cycles and a low operating force of 3.67N.
C&K TF320CJT1540Y technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Lever |
| Max Current Rating | 20@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 3.67N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for C&K TF320CJT1540Y to view detailed technical specifications.
No datasheet is available for this part.