SPST momentary pushbutton switch featuring a round plunger actuator and right-angle body orientation. Rated for 20VAC/20VDC at 0.4VA, this through-hole component utilizes PC pins for termination. Designed for a minimum of 60,000 electrical cycles, it operates within a temperature range of -30°C to 85°C.
C&K TP11SH9ABE technical specifications.
| Switch Configuration | OFF Mom |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 60000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K TP11SH9ABE to view detailed technical specifications.
No datasheet is available for this part.